IA88C00PLC68IR1
Extended
* Images are for reference only
IA88C00PLC68IR1
Attributes
Value
Manufacturer
MFR.Part #
IA88C00PLC68IR1
JLCPCB Part #
C661926
Package
PLCC-68(24.2x24.2)
Description
-40℃~+85℃ 20MHz 32 4.5V~5.5V 8 Bit Built-in ROMless PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackagePLCC-68(24.2x24.2)
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
Core Size8 Bit
Number of I/O32
Oscillator TypeBuilt-in