Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IA186EBPQF80IR2
IA186EBPQF80IR2
Extended
* Images are for reference only
IA186EBPQF80IR2
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
IA186EBPQF80IR2
JLCPCB Part #
C661916
Package
FQFP-80(14x20)
Description
-40℃~+85℃ 16 3V~5.5V 50MHz 8/16 Bit Built-in ROMless FQFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageFQFP-80(14x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed50MHz
Program Memory TypeROMless
Voltage - Supply3V~5.5V
Core Size8/16 Bit
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IA186EBPQF80IR2
IA186EBPQF80IR2

* Images are for reference only

IA186EBPQF80IR2

Extended
Manufacturer

Analog Devices

MFR.Part #
IA186EBPQF80IR2
JLCPCB Part #
C661916
Package
FQFP-80(14x20)
Description
-40℃~+85℃ 16 3V~5.5V 50MHz 8/16 Bit Built-in ROMless FQFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA186EBPQF80IR2

* Images are for reference only

IA186EBPQF80IR2
Extended
Manufacturer

Analog Devices

MFR.Part #
IA186EBPQF80IR2
JLCPCB Part #
C661916
Package
FQFP-80(14x20)
Description
-40℃~+85℃ 16 3V~5.5V 50MHz 8/16 Bit Built-in ROMless FQFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA186EBPQF80IR2 Specifications

IA186EBPQF80IR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageFQFP-80(14x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed50MHz
Program Memory TypeROMless
Voltage - Supply3V~5.5V
Core Size8/16 Bit
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA186EBPQF80IR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IA186EBPQF80IR2 Documents

IA186EBPQF80IR2 datasheets or manufacturer documentation.

Datasheet: IA186EBPQF80IR2 Datasheet (PDF)

IA186EBPQF80IR2 Schematic Symbol & PCB Footprint

The IA186EBPQF80IR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.