
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | QFN-16(3x3) | |
| Frequency Range | 350MHz~550MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Noise Figure | 1dB | |
| Current - Supply | 104mA | |
| Gain | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC356LP3ETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | QFN-16(3x3) | |
| Frequency Range | 350MHz~550MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Noise Figure | 1dB | |
| Current - Supply | 104mA | |
| Gain | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC356LP3ETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC356LP3ETR datasheets or manufacturer documentation.
Datasheet: HMC356LP3ETR Datasheet (PDF)
The HMC356LP3ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.