Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. HMC1097LP4ETR
HMC1097LP4ETR
Extended
* Images are for reference only
HMC1097LP4ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC1097LP4ETR
JLCPCB Part #
C661850
Package
QFN-24-EP(4x4)
Description
-156dBm/Hz -3.5dB -40℃~+85℃ 100MHz~6GHz 11dBm 16dB 170mA 31dBm 4.75V~5.25V 6dB Quadrature Modulation (IQ) QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Frequency Range100MHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss6dB
Voltage - Supply4.75V~5.25V
Modulation TypeQuadrature Modulation (IQ)
Output return loss16dB
P1dB11dBm
Noise Floor-156dBm/Hz
Current - Supply170mA
IP331dBm
Gain-3.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. HMC1097LP4ETR
HMC1097LP4ETR

* Images are for reference only

HMC1097LP4ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1097LP4ETR
JLCPCB Part #
C661850
Package
QFN-24-EP(4x4)
Description
-156dBm/Hz -3.5dB -40℃~+85℃ 100MHz~6GHz 11dBm 16dB 170mA 31dBm 4.75V~5.25V 6dB Quadrature Modulation (IQ) QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1097LP4ETR

* Images are for reference only

HMC1097LP4ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1097LP4ETR
JLCPCB Part #
C661850
Package
QFN-24-EP(4x4)
Description
-156dBm/Hz -3.5dB -40℃~+85℃ 100MHz~6GHz 11dBm 16dB 170mA 31dBm 4.75V~5.25V 6dB Quadrature Modulation (IQ) QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1097LP4ETR Specifications

HMC1097LP4ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Frequency Range100MHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss6dB
Voltage - Supply4.75V~5.25V
Modulation TypeQuadrature Modulation (IQ)
Output return loss16dB
P1dB11dBm
Noise Floor-156dBm/Hz
Current - Supply170mA
IP331dBm
Gain-3.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1097LP4ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC1097LP4ETR Documents

HMC1097LP4ETR datasheets or manufacturer documentation.

Datasheet: HMC1097LP4ETR Datasheet (PDF)

HMC1097LP4ETR Schematic Symbol & PCB Footprint

The HMC1097LP4ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.