Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC759LP3ETR
HMC759LP3ETR
Extended
* Images are for reference only
HMC759LP3ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC759LP3ETR
JLCPCB Part #
C661812
Package
QFN-16-EP(3x3)
Description
0.25dB 10MHz~300MHz 31.75dB 4.5dB 50Ω Digitally programmable attenuation、Digital control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Frequency Range10MHz~300MHz
Insertion Loss4.5dB
Attenuation Value31.75dB
Step Size0.25dB
FeaturesDigitally programmable attenuation、Digital control interface
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC759LP3ETR
HMC759LP3ETR

* Images are for reference only

HMC759LP3ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC759LP3ETR
JLCPCB Part #
C661812
Package
QFN-16-EP(3x3)
Description
0.25dB 10MHz~300MHz 31.75dB 4.5dB 50Ω Digitally programmable attenuation、Digital control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC759LP3ETR

* Images are for reference only

HMC759LP3ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC759LP3ETR
JLCPCB Part #
C661812
Package
QFN-16-EP(3x3)
Description
0.25dB 10MHz~300MHz 31.75dB 4.5dB 50Ω Digitally programmable attenuation、Digital control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC759LP3ETR Specifications

HMC759LP3ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Frequency Range10MHz~300MHz
Insertion Loss4.5dB
Attenuation Value31.75dB
Step Size0.25dB
FeaturesDigitally programmable attenuation、Digital control interface
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC759LP3ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC759LP3ETR Documents

HMC759LP3ETR datasheets or manufacturer documentation.

Datasheet: HMC759LP3ETR Datasheet (PDF)

HMC759LP3ETR Schematic Symbol & PCB Footprint

The HMC759LP3ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.