
- Manufacturer
- MFR.Part #
- XZM2ACY105S
- JLCPCB Part #
- C6617773
- Package
- SMD,2.7x2mm
- Description
- -40℃~+85℃ 125° 20mA 2V 590nm 590nm 597mcd Water Clear Yellow SMD,2.7x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,2.7x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 125° | |
| Forward Current | 20mA | |
| Luminous Intensity | 597mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
XZM2ACY105S
Extended- Manufacturer
- MFR.Part #
- XZM2ACY105S
- JLCPCB Part #
- C6617773
- Package
- SMD,2.7x2mm
- Description
- -40℃~+85℃ 125° 20mA 2V 590nm 590nm 597mcd Water Clear Yellow SMD,2.7x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZM2ACY105S
- JLCPCB Part #
- C6617773
- Package
- SMD,2.7x2mm
- Description
- -40℃~+85℃ 125° 20mA 2V 590nm 590nm 597mcd Water Clear Yellow SMD,2.7x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZM2ACY105S Specifications
XZM2ACY105S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,2.7x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 125° | |
| Forward Current | 20mA | |
| Luminous Intensity | 597mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZM2ACY105S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZM2ACY105S Documents
XZM2ACY105S datasheets or manufacturer documentation.
Datasheet: XZM2ACY105S Datasheet (PDF)
XZM2ACY105S Schematic Symbol & PCB Footprint
The XZM2ACY105S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.