Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC554ALC3BTR
HMC554ALC3BTR - 1
HMC554ALC3BTR - 2
HMC554ALC3BTR - 3
Extended1/3
* Images are for reference only
HMC554ALC3BTR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC554ALC3BTR
JLCPCB Part #
C661760
Package
QFN-12-EP(2.9x2.9)
Description
QFN-12-EP(2.9x2.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(2.9x2.9)
Operating Temperature-40℃~+85℃
RF Frequency Range10GHz~20GHz
IP320dBm
LO Frequency Range10GHz~20GHz
IF Frequency Range0Hz~6GHz
Isolation(L-I)41dB
Gain/Loss-8dB
P1dB10dBm
Noise Figure9dB
Isolation(L-R)37dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC554ALC3BTR
HMC554ALC3BTR

* Images are for reference only

HMC554ALC3BTR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC554ALC3BTR
JLCPCB Part #
C661760
Package
QFN-12-EP(2.9x2.9)
Description
QFN-12-EP(2.9x2.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC554ALC3BTR

* Images are for reference only

HMC554ALC3BTR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC554ALC3BTR
JLCPCB Part #
C661760
Package
QFN-12-EP(2.9x2.9)
Description
QFN-12-EP(2.9x2.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC554ALC3BTR Specifications

HMC554ALC3BTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(2.9x2.9)
Operating Temperature-40℃~+85℃
RF Frequency Range10GHz~20GHz
IP320dBm
LO Frequency Range10GHz~20GHz
IF Frequency Range0Hz~6GHz
Isolation(L-I)41dB
Gain/Loss-8dB
P1dB10dBm
Noise Figure9dB
Isolation(L-R)37dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC554ALC3BTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC554ALC3BTR Documents

HMC554ALC3BTR datasheets or manufacturer documentation.

Datasheet: HMC554ALC3BTR Datasheet (PDF)

HMC554ALC3BTR Schematic Symbol & PCB Footprint

The HMC554ALC3BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.