
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | SO-16-300mil | |
| Operating Temperature | 0℃~+100℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 36V | |
| Output Current | 125mA | |
| Features | Short Circuit Protection、Thermal shutdown、Adjustable current limiting | |
| Output Configuration | Positive | |
| Output Voltage | 2.5V~35.15V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1020CSW#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | SO-16-300mil | |
| Operating Temperature | 0℃~+100℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 36V | |
| Output Current | 125mA | |
| Features | Short Circuit Protection、Thermal shutdown、Adjustable current limiting | |
| Output Configuration | Positive | |
| Output Voltage | 2.5V~35.15V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1020CSW#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1020CSW#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1020CSW#TRPBF Datasheet (PDF)
The LT1020CSW#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.