
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | -15V~-5V、5V、5V~15V | |
| Features | Short-Circuit Protection | |
| Number of Drivers | 3 | |
| charge pump | No | |
| Number of Receivers | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1039ISW#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | -15V~-5V、5V、5V~15V | |
| Features | Short-Circuit Protection | |
| Number of Drivers | 3 | |
| charge pump | No | |
| Number of Receivers | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1039ISW#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1039ISW#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1039ISW#TRPBF Datasheet (PDF)
The LT1039ISW#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.