
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Sierra Wireless | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -161dBm | |
| Voltage - Supply | 3V | |
| Features | Dual-band / multi-band positioning、RTC backup power |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XM1210_1104264 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Sierra Wireless | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -161dBm | |
| Voltage - Supply | 3V | |
| Features | Dual-band / multi-band positioning、RTC backup power |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XM1210_1104264. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XM1210_1104264 datasheets or manufacturer documentation.
Datasheet: XM1210_1104264 Datasheet (PDF)
The XM1210_1104264 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.