ESLM11100
Extended
* Images are for reference only
ESLM11100
Attributes
Value
Manufacturer
MFR.Part #
ESLM11100
JLCPCB Part #
C6616419
Package
Plugin,P=5mm
Description
1 11 11P 13.5A 14~30 1x11P 300V 5mm Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=5mm
Number of Positions or Pins1x11P
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Number of Pins11P
Current Rating13.5A
Pitch5mm
Wire Gauge - AWG14~30
Mounting TypeThrough Hole
Number of PINs Per Row11