
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Collector | |
| Features | Built-in hysteresis、Offset voltage nulling |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1011IS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Collector | |
| Features | Built-in hysteresis、Offset voltage nulling |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1011IS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1011IS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1011IS8#TRPBF Datasheet (PDF)
The LT1011IS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.