Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMH1215SC
NMH1215SC - 1
NMH1215SC - 2
NMH1215SC - 3
Extended1/3
* Images are for reference only
NMH1215SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMH1215SC
JLCPCB Part #
C6614919
Package
-
Description
-40℃~+85℃ 10.8V~13.2V 10mm 19.5mm 1kV 2 2W 67mA 7.5mm 70mVp-p 84% 90kHz ±15V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency84%
Length19.5mm
Voltage - Supply10.8V~13.2V
Frequency90kHz
Height10mm
Width7.5mm
Output Voltage±15V
Ripple Noise70mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMH1215SC
NMH1215SC

* Images are for reference only

NMH1215SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMH1215SC
JLCPCB Part #
C6614919
Package
-
Description
-40℃~+85℃ 10.8V~13.2V 10mm 19.5mm 1kV 2 2W 67mA 7.5mm 70mVp-p 84% 90kHz ±15V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMH1215SC

* Images are for reference only

NMH1215SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMH1215SC
JLCPCB Part #
C6614919
Package
-
Description
-40℃~+85℃ 10.8V~13.2V 10mm 19.5mm 1kV 2 2W 67mA 7.5mm 70mVp-p 84% 90kHz ±15V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMH1215SC Specifications

NMH1215SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency84%
Length19.5mm
Voltage - Supply10.8V~13.2V
Frequency90kHz
Height10mm
Width7.5mm
Output Voltage±15V
Ripple Noise70mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMH1215SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMH1215SC Documents

NMH1215SC datasheets or manufacturer documentation.

Datasheet: NMH1215SC Datasheet (PDF)

NMH1215SC Schematic Symbol & PCB Footprint

The NMH1215SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.