
- Manufacturer
- MFR.Part #
- NJG1159PHH-TE1
- JLCPCB Part #
- C6614852
- Package
- -
- Description
- -10dBm -2dBm -40℃~+105℃ 1.5V~3.3V 1.7dB 15dB 15dB 16dB 3.7mA Low-power mode - RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Output return loss | 15dB | |
| P1dB | -10dBm | |
| Features | Low-power mode | |
| Noise Figure | 1.7dB | |
| Current - Supply | 3.7mA | |
| IP3 | -2dBm | |
| Gain | 16dB |

* Images are for reference only
NJG1159PHH-TE1
Extended- Manufacturer
- MFR.Part #
- NJG1159PHH-TE1
- JLCPCB Part #
- C6614852
- Package
- -
- Description
- -10dBm -2dBm -40℃~+105℃ 1.5V~3.3V 1.7dB 15dB 15dB 16dB 3.7mA Low-power mode - RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NJG1159PHH-TE1
- JLCPCB Part #
- C6614852
- Package
- -
- Description
- -10dBm -2dBm -40℃~+105℃ 1.5V~3.3V 1.7dB 15dB 15dB 16dB 3.7mA Low-power mode - RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1159PHH-TE1 Specifications
NJG1159PHH-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Output return loss | 15dB | |
| P1dB | -10dBm | |
| Features | Low-power mode | |
| Noise Figure | 1.7dB | |
| Current - Supply | 3.7mA | |
| IP3 | -2dBm | |
| Gain | 16dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1159PHH-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1159PHH-TE1 Documents
NJG1159PHH-TE1 datasheets or manufacturer documentation.
Datasheet: NJG1159PHH-TE1 Datasheet (PDF)
NJG1159PHH-TE1 Schematic Symbol & PCB Footprint
The NJG1159PHH-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.