
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Voltage - Supply (Driver) | 12.5V~17V | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Propagation Delay tpHL | 100ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 15ns | |
| CMTI(kV/us) | 50kV/us | |
| Isolation voltage(Vrms) | 3750V | |
| Rise Time | 15ns | |
| Number of Channels | 2 | |
| Features | Integrated power supply | |
| Peak Output Current(sink) | 200mA | |
| Propagation Delay tpLH | 100ns | |
| Peak Output Current(source) | 200mA | |
| Voltage - Supply (Input) | 4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM6132ARWZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Voltage - Supply (Driver) | 12.5V~17V | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Propagation Delay tpHL | 100ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 15ns | |
| CMTI(kV/us) | 50kV/us | |
| Isolation voltage(Vrms) | 3750V | |
| Rise Time | 15ns | |
| Number of Channels | 2 | |
| Features | Integrated power supply | |
| Peak Output Current(sink) | 200mA | |
| Propagation Delay tpLH | 100ns | |
| Peak Output Current(source) | 200mA | |
| Voltage - Supply (Input) | 4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM6132ARWZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM6132ARWZ datasheets or manufacturer documentation.
Datasheet: ADUM6132ARWZ Datasheet (PDF)
The ADUM6132ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.