
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 25Mbps | |
| Number of Channels | 4 | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM5400CRWZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 25Mbps | |
| Number of Channels | 4 | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM5400CRWZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM5400CRWZ-RL datasheets or manufacturer documentation.
Datasheet: ADUM5400CRWZ-RL Datasheet (PDF)
The ADUM5400CRWZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.