
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20 | |
| Frequency range | 0Hz~2GHz | |
| Voltage - Supply | 1.65V~2.75V | |
| Insertion loss | 1.1dB | |
| isolation | 37dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADW54011Z-0REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20 | |
| Frequency range | 0Hz~2GHz | |
| Voltage - Supply | 1.65V~2.75V | |
| Insertion loss | 1.1dB | |
| isolation | 37dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADW54011Z-0REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADW54011Z-0REEL7 datasheets or manufacturer documentation.
Datasheet: ADW54011Z-0REEL7 Datasheet (PDF)
The ADW54011Z-0REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.