


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Default Output | High Level | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 25Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 3V~5.5V | |
| Voltage - Supply(VCCB) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 1000 | |
| Propagation Delay(tpd) | 32ns | |
| Features | Fail-safe output、Bidirectional signal isolation、Configurable debounce filter | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 15kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM7241CRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Default Output | High Level | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 25Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 3V~5.5V | |
| Voltage - Supply(VCCB) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 1000 | |
| Propagation Delay(tpd) | 32ns | |
| Features | Fail-safe output、Bidirectional signal isolation、Configurable debounce filter | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 15kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM7241CRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM7241CRZ datasheets or manufacturer documentation.
Datasheet: ADUM7241CRZ Datasheet (PDF)
The ADUM7241CRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.