Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC313
HMC313 - 1
HMC313 - 2
HMC313 - 3
Extended1/3
* Images are for reference only
HMC313
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC313
JLCPCB Part #
C661297
Package
SOT-26
Description
-40℃~+85℃ 0GHz~6GHz 14dBm 17dB 27dBm 50mA 5V 6.5dB 6dB 7dB SOT-26 RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-26
Frequency Range0GHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss7dB
Voltage - Supply5V
Output return loss6dB
P1dB14dBm
Noise Figure6.5dB
Current - Supply50mA
IP327dBm
Gain17dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC313
HMC313

* Images are for reference only

HMC313

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC313
JLCPCB Part #
C661297
Package
SOT-26
Description
-40℃~+85℃ 0GHz~6GHz 14dBm 17dB 27dBm 50mA 5V 6.5dB 6dB 7dB SOT-26 RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC313

* Images are for reference only

HMC313
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC313
JLCPCB Part #
C661297
Package
SOT-26
Description
-40℃~+85℃ 0GHz~6GHz 14dBm 17dB 27dBm 50mA 5V 6.5dB 6dB 7dB SOT-26 RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC313 Specifications

HMC313 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-26
Frequency Range0GHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss7dB
Voltage - Supply5V
Output return loss6dB
P1dB14dBm
Noise Figure6.5dB
Current - Supply50mA
IP327dBm
Gain17dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC313. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC313 Documents

HMC313 datasheets or manufacturer documentation.

Datasheet: HMC313 Datasheet (PDF)

HMC313 Schematic Symbol & PCB Footprint

The HMC313 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.