Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC636ST89ETR
HMC636ST89ETR - 1
HMC636ST89ETR - 2
HMC636ST89ETR - 3
Extended1/3
* Images are for reference only
HMC636ST89ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC636ST89ETR
JLCPCB Part #
C661259
Package
SOT-89-4
Description
-40℃~+85℃ 10dB 10dB 175mA 200MHz~4GHz 2dB 39dBm 5V Linearization design SOT-89-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-89-4
Frequency Range200MHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply5V
FeaturesLinearization design
Noise Figure2dB
Current - Supply175mA
IP339dBm
Gain10dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC636ST89ETR
HMC636ST89ETR

* Images are for reference only

HMC636ST89ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC636ST89ETR
JLCPCB Part #
C661259
Package
SOT-89-4
Description
-40℃~+85℃ 10dB 10dB 175mA 200MHz~4GHz 2dB 39dBm 5V Linearization design SOT-89-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC636ST89ETR

* Images are for reference only

HMC636ST89ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC636ST89ETR
JLCPCB Part #
C661259
Package
SOT-89-4
Description
-40℃~+85℃ 10dB 10dB 175mA 200MHz~4GHz 2dB 39dBm 5V Linearization design SOT-89-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC636ST89ETR Specifications

HMC636ST89ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-89-4
Frequency Range200MHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply5V
FeaturesLinearization design
Noise Figure2dB
Current - Supply175mA
IP339dBm
Gain10dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC636ST89ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC636ST89ETR Documents

HMC636ST89ETR datasheets or manufacturer documentation.

Datasheet: HMC636ST89ETR Datasheet (PDF)

HMC636ST89ETR Schematic Symbol & PCB Footprint

The HMC636ST89ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.