
- Manufacturer
- MFR.Part #
- NEH.22M63AA
- JLCPCB Part #
- C6611982
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 13mm 220nF 63V 6mm Polarized ±20% Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D5xL13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 220nF | |
| Diameter | 6mm |

* Images are for reference only
NEH.22M63AA
Extended- Manufacturer
- MFR.Part #
- NEH.22M63AA
- JLCPCB Part #
- C6611982
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 13mm 220nF 63V 6mm Polarized ±20% Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NEH.22M63AA
- JLCPCB Part #
- C6611982
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 13mm 220nF 63V 6mm Polarized ±20% Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NEH.22M63AA Specifications
NEH.22M63AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D5xL13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 220nF | |
| Diameter | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NEH.22M63AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NEH.22M63AA Documents
NEH.22M63AA datasheets or manufacturer documentation.
Datasheet: NEH.22M63AA Datasheet (PDF)
NEH.22M63AA Schematic Symbol & PCB Footprint
The NEH.22M63AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.