Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS12S1205C
NCS12S1205C - 1
NCS12S1205C - 2
NCS12S1205C - 3
Extended1/3
* Images are for reference only
NCS12S1205C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NCS12S1205C
JLCPCB Part #
C6611889
Package
-
Description
-40℃~+85℃ 1 1.5kV 10.6mm 12W 2.4A 20mm 32mm 340kHz 470uF 50mVp-p 5V 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)2.4A
Output Power12W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency88%
Length32mm
Voltage - Supply9V~36V
Capacitive Load(Max)470uF
Frequency340kHz
Height10.6mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection
Width20mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS12S1205C
NCS12S1205C

* Images are for reference only

NCS12S1205C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS12S1205C
JLCPCB Part #
C6611889
Package
-
Description
-40℃~+85℃ 1 1.5kV 10.6mm 12W 2.4A 20mm 32mm 340kHz 470uF 50mVp-p 5V 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS12S1205C

* Images are for reference only

NCS12S1205C
Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS12S1205C
JLCPCB Part #
C6611889
Package
-
Description
-40℃~+85℃ 1 1.5kV 10.6mm 12W 2.4A 20mm 32mm 340kHz 470uF 50mVp-p 5V 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS12S1205C Specifications

NCS12S1205C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)2.4A
Output Power12W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency88%
Length32mm
Voltage - Supply9V~36V
Capacitive Load(Max)470uF
Frequency340kHz
Height10.6mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection
Width20mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS12S1205C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS12S1205C Documents

NCS12S1205C datasheets or manufacturer documentation.

Datasheet: NCS12S1205C Datasheet (PDF)

NCS12S1205C Schematic Symbol & PCB Footprint

The NCS12S1205C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.