LT1121CZ-5#PBF
Extended
* Images are for reference only
LT1121CZ-5#PBF
Attributes
Value
Manufacturer
MFR.Part #
LT1121CZ-5#PBF
JLCPCB Part #
C661133
Package
TO-92-3
Description
0℃~+125℃@(Tj) 1 150mA 30V 58dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)58dB@(120Hz)
standby current30uA
Operating Temperature0℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply30V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Reverse-polarity current protection
Voltage Dropout400mV@(150mA)
Output Voltage5V
Number of Outputs1