
- Manufacturer
- MFR.Part #
- LT1034IZ-2.5#PBF
- JLCPCB Part #
- C661127
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 20mA 40ppm/℃ Fixed Parallel TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Features | Multi-channel reference output | |
| Temperature Coefficient | 40ppm/℃ | |
| Reference Type | Parallel |

* Images are for reference only
LT1034IZ-2.5#PBF
Extended- Manufacturer
- MFR.Part #
- LT1034IZ-2.5#PBF
- JLCPCB Part #
- C661127
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 20mA 40ppm/℃ Fixed Parallel TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1034IZ-2.5#PBF
- JLCPCB Part #
- C661127
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 20mA 40ppm/℃ Fixed Parallel TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1034IZ-2.5#PBF Specifications
LT1034IZ-2.5#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Features | Multi-channel reference output | |
| Temperature Coefficient | 40ppm/℃ | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1034IZ-2.5#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1034IZ-2.5#PBF Documents
LT1034IZ-2.5#PBF datasheets or manufacturer documentation.
Datasheet: LT1034IZ-2.5#PBF Datasheet (PDF)
LT1034IZ-2.5#PBF Schematic Symbol & PCB Footprint
The LT1034IZ-2.5#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.