
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 20mA | |
| Features | Multi-channel reference output | |
| Temperature Coefficient | 20ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1034BCZ-2.5#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 20mA | |
| Features | Multi-channel reference output | |
| Temperature Coefficient | 20ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1034BCZ-2.5#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1034BCZ-2.5#PBF datasheets or manufacturer documentation.
Datasheet: LT1034BCZ-2.5#PBF Datasheet (PDF)
The LT1034BCZ-2.5#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.