
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.2% | |
| Minimum Cathode Current for Regulation | 700uA | |
| Temperature Coefficient | 34ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1029CZ#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.2% | |
| Minimum Cathode Current for Regulation | 700uA | |
| Temperature Coefficient | 34ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1029CZ#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1029CZ#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1029CZ#TRPBF Datasheet (PDF)
The LT1029CZ#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.