
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Function | Power-down mode、Built-in reference source、Differential output | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V~5V | |
| Settling Time | 15ns | |
| Resolution (Bits) | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7127JRUZ240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Function | Power-down mode、Built-in reference source、Differential output | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V~5V | |
| Settling Time | 15ns | |
| Resolution (Bits) | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7127JRUZ240. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV7127JRUZ240 datasheets or manufacturer documentation.
Datasheet: ADV7127JRUZ240 Datasheet (PDF)
The ADV7127JRUZ240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.