Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. ADUM5010ARSZ
ADUM5010ARSZ - 1
ADUM5010ARSZ - 2
ADUM5010ARSZ - 3
ADUM5010ARSZ - 4
Extended1/4
* Images are for reference only
ADUM5010ARSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM5010ARSZ
JLCPCB Part #
C661048
Package
SSOP-20-208mil
Description
SSOP-20-208mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Vout3.15V~5.25V
Operating Temperature-40℃~+105℃
Output Power66mW、100mW、150mW
Frequency - Switching600kHz
Noise130mV、200mV
Iout20mA、30mA
Ripple50mV、75mV
Vin3V~5.5V、4.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. ADUM5010ARSZ
ADUM5010ARSZ

* Images are for reference only

ADUM5010ARSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5010ARSZ
JLCPCB Part #
C661048
Package
SSOP-20-208mil
Description
SSOP-20-208mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5010ARSZ

* Images are for reference only

ADUM5010ARSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5010ARSZ
JLCPCB Part #
C661048
Package
SSOP-20-208mil
Description
SSOP-20-208mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5010ARSZ Specifications

ADUM5010ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Vout3.15V~5.25V
Operating Temperature-40℃~+105℃
Output Power66mW、100mW、150mW
Frequency - Switching600kHz
Noise130mV、200mV
Iout20mA、30mA
Ripple50mV、75mV
Vin3V~5.5V、4.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM5010ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM5010ARSZ Documents

ADUM5010ARSZ datasheets or manufacturer documentation.

Datasheet: ADUM5010ARSZ Datasheet (PDF)

ADUM5010ARSZ Schematic Symbol & PCB Footprint

The ADUM5010ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.