


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Common Mode Rejection Ratio (CMRR) | 72dB | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 400kHz | |
| Vos - Input Offset Voltage | 2.5mV | |
| Output Type | Single-Ended | |
| Voltage - Supply(Input) | 3V~20V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Low-Power Consumption | |
| Ib - Input Bias Current | 10nA | |
| Gain Bandwidth Product | 10MHz | |
| Voltage - Supply(Output) | 3V~20V | |
| Gain | 1~1.17 | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM4190TRIZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Common Mode Rejection Ratio (CMRR) | 72dB | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 400kHz | |
| Vos - Input Offset Voltage | 2.5mV | |
| Output Type | Single-Ended | |
| Voltage - Supply(Input) | 3V~20V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Low-Power Consumption | |
| Ib - Input Bias Current | 10nA | |
| Gain Bandwidth Product | 10MHz | |
| Voltage - Supply(Output) | 3V~20V | |
| Gain | 1~1.17 | |
| CMTI(kV/us) | 100kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4190TRIZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM4190TRIZ datasheets or manufacturer documentation.
Datasheet: ADUM4190TRIZ Datasheet (PDF)
The ADUM4190TRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.