


- Manufacturer
- MFR.Part #
- ADUM4153BRIZ
- JLCPCB Part #
- C660962
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 35kV/us 5000 In-phase timing matching SOIC-20-300mil SPI Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/SPI Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | In-phase timing matching | |
| CMTI(kV/us) | 35kV/us |

* Images are for reference only
ADUM4153BRIZ
Extended- Manufacturer
- MFR.Part #
- ADUM4153BRIZ
- JLCPCB Part #
- C660962
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 35kV/us 5000 In-phase timing matching SOIC-20-300mil SPI Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADUM4153BRIZ
- JLCPCB Part #
- C660962
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 35kV/us 5000 In-phase timing matching SOIC-20-300mil SPI Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM4153BRIZ Specifications
ADUM4153BRIZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/SPI Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | In-phase timing matching | |
| CMTI(kV/us) | 35kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4153BRIZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM4153BRIZ Documents
ADUM4153BRIZ datasheets or manufacturer documentation.
Datasheet: ADUM4153BRIZ Datasheet (PDF)
ADUM4153BRIZ Schematic Symbol & PCB Footprint
The ADUM4153BRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.