Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4138WBRNZ
ADUM4138WBRNZ - 1
ADUM4138WBRNZ - 2
ADUM4138WBRNZ - 3
Extended1/3
* Images are for reference only
ADUM4138WBRNZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM4138WBRNZ
JLCPCB Part #
C660946
Package
SOIC-28-300mil
Description
SOIC-28-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+150℃
Voltage - Supply (Driver)12V~25V
Propagation Delay tpHL100ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)4mA
Isolation voltage(Vrms)5000
Number of Channels1
Propagation Delay tpLH95ns
Voltage - Supply (Input)6V~25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4138WBRNZ
ADUM4138WBRNZ

* Images are for reference only

ADUM4138WBRNZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4138WBRNZ
JLCPCB Part #
C660946
Package
SOIC-28-300mil
Description
SOIC-28-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4138WBRNZ

* Images are for reference only

ADUM4138WBRNZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4138WBRNZ
JLCPCB Part #
C660946
Package
SOIC-28-300mil
Description
SOIC-28-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4138WBRNZ Specifications

ADUM4138WBRNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+150℃
Voltage - Supply (Driver)12V~25V
Propagation Delay tpHL100ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)4mA
Isolation voltage(Vrms)5000
Number of Channels1
Propagation Delay tpLH95ns
Voltage - Supply (Input)6V~25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4138WBRNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM4138WBRNZ Documents

ADUM4138WBRNZ datasheets or manufacturer documentation.

Datasheet: ADUM4138WBRNZ Datasheet (PDF)

ADUM4138WBRNZ Schematic Symbol & PCB Footprint

The ADUM4138WBRNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.