Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4121BRIZ
ADUM4121BRIZ - 1
ADUM4121BRIZ - 2
ADUM4121BRIZ - 3
Extended1/3
* Images are for reference only
ADUM4121BRIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM4121BRIZ
JLCPCB Part #
C660932
Package
SOIC-8-300mil
Description
-40℃~+125℃@(Tj) 1 150kV/us 2.5V~6.5V 26ns 26ns 4.5V~35V 42ns 5000 53ns MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-300mil
Voltage - Supply (Driver)4.5V~35V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL53ns
Load TypeMOSFET、IGBT
Fall Time26ns
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000V
Rise Time26ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH42ns
Voltage - Supply (Input)2.5V~6.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4121BRIZ
ADUM4121BRIZ

* Images are for reference only

ADUM4121BRIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4121BRIZ
JLCPCB Part #
C660932
Package
SOIC-8-300mil
Description
-40℃~+125℃@(Tj) 1 150kV/us 2.5V~6.5V 26ns 26ns 4.5V~35V 42ns 5000 53ns MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4121BRIZ

* Images are for reference only

ADUM4121BRIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4121BRIZ
JLCPCB Part #
C660932
Package
SOIC-8-300mil
Description
-40℃~+125℃@(Tj) 1 150kV/us 2.5V~6.5V 26ns 26ns 4.5V~35V 42ns 5000 53ns MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4121BRIZ Specifications

ADUM4121BRIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-300mil
Voltage - Supply (Driver)4.5V~35V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL53ns
Load TypeMOSFET、IGBT
Fall Time26ns
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000V
Rise Time26ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH42ns
Voltage - Supply (Input)2.5V~6.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4121BRIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM4121BRIZ Documents

ADUM4121BRIZ datasheets or manufacturer documentation.

Datasheet: ADUM4121BRIZ Datasheet (PDF)

ADUM4121BRIZ Schematic Symbol & PCB Footprint

The ADUM4121BRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.