WW4JB360R
Extended
* Images are for reference only
WW4JB360R
Attributes
Value
MFR.Part #
WW4JB360R
JLCPCB Part #
C6609219
Package
Plugin,D6.9xL17.8mm
Description
-55℃~+350℃ 360Ω 4W Wirewound Resistor ±20ppm/℃ ±5% Plugin,D6.9xL17.8mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D6.9xL17.8mm
Resistance360Ω
Operating Temperature-55℃~+350℃
Power(Watts)4W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±20ppm/℃