WW3AJTR620-HP
Extended
* Images are for reference only
WW3AJTR620-HP
Attributes
Value
MFR.Part #
WW3AJTR620-HP
JLCPCB Part #
C6609199
Package
Plugin,D5.5xL12.7mm
Description
-55℃~+350℃ 3W 620mΩ Wirewound Resistor ±5% ±90ppm/℃ Plugin,D5.5xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D5.5xL12.7mm
Resistance620mΩ
Operating Temperature-55℃~+350℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±90ppm/℃