Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4120ARIZ
ADUM4120ARIZ - 1
ADUM4120ARIZ - 2
ADUM4120ARIZ - 3
Extended1/3
* Images are for reference only
ADUM4120ARIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM4120ARIZ
JLCPCB Part #
C660918
Package
SOIC-6-300mil
Description
-40℃~+125℃@(Tj) 1 150kV/us 2.5V~6.5V 26ns 26ns 4.5V~35V 5000 68ns 79ns MOSFET、IGBT SOIC-6-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-6-300mil
Voltage - Supply (Driver)4.5V~35V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL79ns
Rise Time26ns
Number of Channels1
Propagation Delay tpLH68ns
Load TypeMOSFET、IGBT
Fall Time26ns
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000V
Voltage - Supply (Input)2.5V~6.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4120ARIZ
ADUM4120ARIZ

* Images are for reference only

ADUM4120ARIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4120ARIZ
JLCPCB Part #
C660918
Package
SOIC-6-300mil
Description
-40℃~+125℃@(Tj) 1 150kV/us 2.5V~6.5V 26ns 26ns 4.5V~35V 5000 68ns 79ns MOSFET、IGBT SOIC-6-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4120ARIZ

* Images are for reference only

ADUM4120ARIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4120ARIZ
JLCPCB Part #
C660918
Package
SOIC-6-300mil
Description
-40℃~+125℃@(Tj) 1 150kV/us 2.5V~6.5V 26ns 26ns 4.5V~35V 5000 68ns 79ns MOSFET、IGBT SOIC-6-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4120ARIZ Specifications

ADUM4120ARIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-6-300mil
Voltage - Supply (Driver)4.5V~35V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL79ns
Rise Time26ns
Number of Channels1
Propagation Delay tpLH68ns
Load TypeMOSFET、IGBT
Fall Time26ns
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000V
Voltage - Supply (Input)2.5V~6.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4120ARIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM4120ARIZ Documents

ADUM4120ARIZ datasheets or manufacturer documentation.

Datasheet: ADUM4120ARIZ Datasheet (PDF)

ADUM4120ARIZ Schematic Symbol & PCB Footprint

The ADUM4120ARIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.