Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM3224WCRZ
ADUM3224WCRZ
Extended
* Images are for reference only
ADUM3224WCRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM3224WCRZ
JLCPCB Part #
C660824
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 18ns 18ns 2 2.4mA 25kV/us 3000 3V~5.5V 4.5V~18V 59ns 59ns Half-Bridge MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-16
Voltage - Supply (Driver)4.5V~18V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL59ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Quiescent Current(Iq)2.4mA
Fall Time18ns
CMTI(kV/us)25kV/us
Isolation voltage(Vrms)3000
Rise Time18ns
Number of Channels2
Propagation Delay tpLH59ns
Peak Output Current(sink)4A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM3224WCRZ
ADUM3224WCRZ

* Images are for reference only

ADUM3224WCRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3224WCRZ
JLCPCB Part #
C660824
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 18ns 18ns 2 2.4mA 25kV/us 3000 3V~5.5V 4.5V~18V 59ns 59ns Half-Bridge MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3224WCRZ

* Images are for reference only

ADUM3224WCRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3224WCRZ
JLCPCB Part #
C660824
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 18ns 18ns 2 2.4mA 25kV/us 3000 3V~5.5V 4.5V~18V 59ns 59ns Half-Bridge MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3224WCRZ Specifications

ADUM3224WCRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-16
Voltage - Supply (Driver)4.5V~18V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL59ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Quiescent Current(Iq)2.4mA
Fall Time18ns
CMTI(kV/us)25kV/us
Isolation voltage(Vrms)3000
Rise Time18ns
Number of Channels2
Propagation Delay tpLH59ns
Peak Output Current(sink)4A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3224WCRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM3224WCRZ Documents

ADUM3224WCRZ datasheets or manufacturer documentation.

Datasheet: ADUM3224WCRZ Datasheet (PDF)

ADUM3224WCRZ Schematic Symbol & PCB Footprint

The ADUM3224WCRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.