MTMS-120-02-G-S-100
Extended
* Images are for reference only
MTMS-120-02-G-S-100
Attributes
Value
Manufacturer
MFR.Part #
MTMS-120-02-G-S-100
JLCPCB Part #
C6608140
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 20P Black Gold Phosphor Bronze Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins20P
Pitch1.27mm
Contact MaterialPhosphor Bronze
Mounting TypeThrough Hole