Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM3221ARZ
ADUM3221ARZ - 1
ADUM3221ARZ - 2
ADUM3221ARZ - 3
Extended1/3
* Images are for reference only
ADUM3221ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM3221ARZ
JLCPCB Part #
C660803
Package
SOIC-8
Description
SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8
Voltage - Supply (Driver)4.5V~18V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL45ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)1.2mA
Fall Time20ns
CMTI(kV/us)25kV/us
Rise Time20ns
Number of Channels2
Peak Output Current(sink)4A
Propagation Delay tpLH45ns
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM3221ARZ
ADUM3221ARZ

* Images are for reference only

ADUM3221ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3221ARZ
JLCPCB Part #
C660803
Package
SOIC-8
Description
SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3221ARZ

* Images are for reference only

ADUM3221ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3221ARZ
JLCPCB Part #
C660803
Package
SOIC-8
Description
SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3221ARZ Specifications

ADUM3221ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8
Voltage - Supply (Driver)4.5V~18V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL45ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)1.2mA
Fall Time20ns
CMTI(kV/us)25kV/us
Rise Time20ns
Number of Channels2
Peak Output Current(sink)4A
Propagation Delay tpLH45ns
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3221ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM3221ARZ Documents

ADUM3221ARZ datasheets or manufacturer documentation.

Datasheet: ADUM3221ARZ Datasheet (PDF)

ADUM3221ARZ Schematic Symbol & PCB Footprint

The ADUM3221ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.