Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. SPI Isolators
  6. ADUM3154ARSZ
ADUM3154ARSZ - 1
ADUM3154ARSZ - 2
ADUM3154ARSZ - 3
Extended1/3
* Images are for reference only
ADUM3154ARSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM3154ARSZ
JLCPCB Part #
C660743
Package
SSOP-20-208mil
Description
-40℃~+125℃ 35kV/us 3750 Multiple isolated sheet selection、In-phase timing matching、Multi-master/multi-slave isolation support SSOP-20-208mil SPI Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/SPI Isolators
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
FeaturesMultiple isolated sheet selection、Same direction timing matching、Multi-master/multi-slave isolation support
CMTI(kV/us)35kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. SPI Isolators
  6. ADUM3154ARSZ
ADUM3154ARSZ

* Images are for reference only

ADUM3154ARSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3154ARSZ
JLCPCB Part #
C660743
Package
SSOP-20-208mil
Description
-40℃~+125℃ 35kV/us 3750 Multiple isolated sheet selection、In-phase timing matching、Multi-master/multi-slave isolation support SSOP-20-208mil SPI Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3154ARSZ

* Images are for reference only

ADUM3154ARSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3154ARSZ
JLCPCB Part #
C660743
Package
SSOP-20-208mil
Description
-40℃~+125℃ 35kV/us 3750 Multiple isolated sheet selection、In-phase timing matching、Multi-master/multi-slave isolation support SSOP-20-208mil SPI Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3154ARSZ Specifications

ADUM3154ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/SPI Isolators
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
FeaturesMultiple isolated sheet selection、Same direction timing matching、Multi-master/multi-slave isolation support
CMTI(kV/us)35kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3154ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM3154ARSZ Documents

ADUM3154ARSZ datasheets or manufacturer documentation.

Datasheet: ADUM3154ARSZ Datasheet (PDF)

ADUM3154ARSZ Schematic Symbol & PCB Footprint

The ADUM3154ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.