ADUM2286CRIZ
Extended
* Images are for reference only
ADUM2286CRIZ
Attributes
Value
Manufacturer
MFR.Part #
ADUM2286CRIZ
JLCPCB Part #
C660593
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 1 100Mbps 2.7V~5.5V 2.7V~5.5V 24ns 35kV/us 5000 Low Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Default OutputLow Level
Number of Forward Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels2
Voltage - Supply(VCCA)2.7V~5.5V
Voltage - Supply(VCCB)2.7V~5.5V
Isolation Voltage(Vrms)5000
Propagation Delay(tpd)24ns
FeaturesBidirectional signal isolation
Number of Reverse Channels1
CMTI(kV/us)35kV/us