Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ADUM2201ARIZ
ADUM2201ARIZ
Extended
* Images are for reference only
ADUM2201ARIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM2201ARIZ
JLCPCB Part #
C660515
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1 1 10Mbps 35kV/us 5000 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature-40℃~+105℃
Data Rate(Max)10Mbps
Number of Channels2
Isolation Voltage(Vrms)5000
FeaturesMulti-voltage domain interface、Power-on reset
Number of Reverse Channels1
CMTI(kV/us)35kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ADUM2201ARIZ
ADUM2201ARIZ

* Images are for reference only

ADUM2201ARIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM2201ARIZ
JLCPCB Part #
C660515
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1 1 10Mbps 35kV/us 5000 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM2201ARIZ

* Images are for reference only

ADUM2201ARIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM2201ARIZ
JLCPCB Part #
C660515
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1 1 10Mbps 35kV/us 5000 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM2201ARIZ Specifications

ADUM2201ARIZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature-40℃~+105℃
Data Rate(Max)10Mbps
Number of Channels2
Isolation Voltage(Vrms)5000
FeaturesMulti-voltage domain interface、Power-on reset
Number of Reverse Channels1
CMTI(kV/us)35kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM2201ARIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM2201ARIZ Documents

ADUM2201ARIZ datasheets or manufacturer documentation.

Datasheet: ADUM2201ARIZ Datasheet (PDF)

ADUM2201ARIZ Schematic Symbol & PCB Footprint

The ADUM2201ARIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.