Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W4165MM
W4165MM
Extended
* Images are for reference only
W4165MM
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W4165MM
JLCPCB Part #
C6604767
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 2 4.5dB 48MHz、48MHz、48MHz、136MHz、136MHz、136MHz、460MHz、460MHz、460MHz 4G Antenna、4G Antenna、4G Antenna、GPS Antenna、GPS Antenna、GPS Antenna、3G Antenna、3G Antenna、3G Antenna 50Ω、50Ω、50Ω 892MHz、1.580759GHz、1.580759GHz、1.580759GHz、1.94GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain4.5dB
Antenna Type4G Antenna、4G Antenna、4G Antenna、GPS Antenna、GPS Antenna、GPS Antenna、3G Antenna、3G Antenna、3G Antenna
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Bandwidth48MHz、48MHz、48MHz、136MHz、136MHz、136MHz、460MHz、460MHz、460MHz
Frequency(Center/Band)892MHz、1.580759GHz、1.580759GHz、1.580759GHz、1.94GHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W4165MM
W4165MM

* Images are for reference only

W4165MM

Extended
Manufacturer

Pulse Elec

MFR.Part #
W4165MM
JLCPCB Part #
C6604767
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 2 4.5dB 48MHz、48MHz、48MHz、136MHz、136MHz、136MHz、460MHz、460MHz、460MHz 4G Antenna、4G Antenna、4G Antenna、GPS Antenna、GPS Antenna、GPS Antenna、3G Antenna、3G Antenna、3G Antenna 50Ω、50Ω、50Ω 892MHz、1.580759GHz、1.580759GHz、1.580759GHz、1.94GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W4165MM

* Images are for reference only

W4165MM
Extended
Manufacturer

Pulse Elec

MFR.Part #
W4165MM
JLCPCB Part #
C6604767
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 2 4.5dB 48MHz、48MHz、48MHz、136MHz、136MHz、136MHz、460MHz、460MHz、460MHz 4G Antenna、4G Antenna、4G Antenna、GPS Antenna、GPS Antenna、GPS Antenna、3G Antenna、3G Antenna、3G Antenna 50Ω、50Ω、50Ω 892MHz、1.580759GHz、1.580759GHz、1.580759GHz、1.94GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W4165MM Specifications

W4165MM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain4.5dB
Antenna Type4G Antenna、4G Antenna、4G Antenna、GPS Antenna、GPS Antenna、GPS Antenna、3G Antenna、3G Antenna、3G Antenna
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Bandwidth48MHz、48MHz、48MHz、136MHz、136MHz、136MHz、460MHz、460MHz、460MHz
Frequency(Center/Band)892MHz、1.580759GHz、1.580759GHz、1.580759GHz、1.94GHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W4165MM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W4165MM Documents

W4165MM datasheets or manufacturer documentation.

Datasheet: W4165MM Datasheet (PDF)

W4165MM Schematic Symbol & PCB Footprint

The W4165MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.