


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16-150mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 2Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply(VCCA) | 2.25V~3.6V | |
| Voltage - Supply(VCCB) | 2.25V~3.6V | |
| Isolation Voltage(Vrms) | 3750 | |
| Propagation Delay(tpd) | 180ns | |
| Features | Fail-safe output、Configurable debounce filter | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 40kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM1446ARQZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16-150mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 2Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply(VCCA) | 2.25V~3.6V | |
| Voltage - Supply(VCCB) | 2.25V~3.6V | |
| Isolation Voltage(Vrms) | 3750 | |
| Propagation Delay(tpd) | 180ns | |
| Features | Fail-safe output、Configurable debounce filter | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 40kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM1446ARQZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM1446ARQZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADUM1446ARQZ-RL7 Datasheet (PDF)
The ADUM1446ARQZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.