ADUM1310BRWZ
Extended
* Images are for reference only
ADUM1310BRWZ
Attributes
Value
Manufacturer
MFR.Part #
ADUM1310BRWZ
JLCPCB Part #
C660365
Package
SOIC-16-300mil
Description
-40℃~+105℃ 0 10Mbps 2.7V~5.5V 2.7V~5.5V 3 35kV/us 3750 High Level、Low Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Default OutputHigh Level、Low Level
Number of Forward Channels3
Operating Temperature-40℃~+105℃
Data Rate(Max)10Mbps
Number of Channels3
Voltage - Supply(VCCA)2.7V~5.5V
Voltage - Supply(VCCB)2.7V~5.5V
Isolation Voltage(Vrms)3750
FeaturesBidirectional signal isolation
Number of Reverse Channels0
CMTI(kV/us)35kV/us