VMQF576P33-16.777216-1.0/-40+85
Extended
* Images are for reference only
VMQF576P33-16.777216-1.0/-40+85
Attributes
Value
Manufacturer
MFR.Part #
VMQF576P33-16.777216-1.0/-40+85
JLCPCB Part #
C6603439
Package
SMD7050-6P
Description
-40℃~+85℃ 16.777216MHz 3.3V 35mA LVPECL ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency Stability±1ppm
Frequency16.777216MHz
Current - Supply35mA