


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/I2C Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3V~5.5V | |
| Peak Output Current(Sink) | 30mA | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Bidirectional automatic direction、Open-drain buffer output、Hotswap | |
| Clock Direction | Bidirectional | |
| Maximum I2C Clock | 1MHz | |
| CMTI(kV/us) | 25kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM1250SRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/I2C Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3V~5.5V | |
| Peak Output Current(Sink) | 30mA | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Bidirectional automatic direction、Open-drain buffer output、Hotswap | |
| Clock Direction | Bidirectional | |
| Maximum I2C Clock | 1MHz | |
| CMTI(kV/us) | 25kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM1250SRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM1250SRZ datasheets or manufacturer documentation.
Datasheet: ADUM1250SRZ Datasheet (PDF)
The ADUM1250SRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.