
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices | |
| Package | VFQFN-64(9x9) | |
| Frequency Range | 862MHz~928MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -107.5dBm | |
| Data Rate | 300Kbps | |
| Voltage - Supply | 2.2V~3.6V | |
| Receive Current | 12.8mA | |
| Current Of Transmitting | 9mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUCRF101BCPZ128 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices | |
| Package | VFQFN-64(9x9) | |
| Frequency Range | 862MHz~928MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -107.5dBm | |
| Data Rate | 300Kbps | |
| Voltage - Supply | 2.2V~3.6V | |
| Receive Current | 12.8mA | |
| Current Of Transmitting | 9mA | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUCRF101BCPZ128. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUCRF101BCPZ128 datasheets or manufacturer documentation.
Datasheet: ADUCRF101BCPZ128 Datasheet (PDF)
The ADUCRF101BCPZ128 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.