Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUCM322BBCZI
ADUCM322BBCZI
Extended
* Images are for reference only
ADUCM322BBCZI
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUCM322BBCZI
JLCPCB Part #
C660210
Package
BGA-96
Description
-40℃~+105℃@(TC) 12bit 12bit 2.9V~3.6V 256KB 32 Bit 32KB 80MHz ARM Cortex-M3 External FLASH BGA-96 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageBGA-96
Operating Temperature-40℃~+105℃@(TC)
CPU Maximum Speed80MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.9V~3.6V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M3
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUCM322BBCZI
ADUCM322BBCZI

* Images are for reference only

ADUCM322BBCZI

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUCM322BBCZI
JLCPCB Part #
C660210
Package
BGA-96
Description
-40℃~+105℃@(TC) 12bit 12bit 2.9V~3.6V 256KB 32 Bit 32KB 80MHz ARM Cortex-M3 External FLASH BGA-96 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUCM322BBCZI

* Images are for reference only

ADUCM322BBCZI
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUCM322BBCZI
JLCPCB Part #
C660210
Package
BGA-96
Description
-40℃~+105℃@(TC) 12bit 12bit 2.9V~3.6V 256KB 32 Bit 32KB 80MHz ARM Cortex-M3 External FLASH BGA-96 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUCM322BBCZI Specifications

ADUCM322BBCZI technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageBGA-96
Operating Temperature-40℃~+105℃@(TC)
CPU Maximum Speed80MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.9V~3.6V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M3
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUCM322BBCZI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUCM322BBCZI Documents

ADUCM322BBCZI datasheets or manufacturer documentation.

Datasheet: ADUCM322BBCZI Datasheet (PDF)

ADUCM322BBCZI Schematic Symbol & PCB Footprint

The ADUCM322BBCZI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.