DS21S07AE+T&R
Extended
* Images are for reference only
DS21S07AE+T&R
Attributes
Value
Manufacturer
MFR.Part #
DS21S07AE+T&R
JLCPCB Part #
C6602097
Package
TSSOP-20
Description
0℃~+70℃ 4V~5.5V Enable/shutdown function TSSOP-20 Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerDallas Logic
PackageTSSOP-20
Operating Temperature0℃~+70℃
Voltage - Supply4V~5.5V
FeaturesEnable/shutdown function