Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUCM3027BCPZ
ADUCM3027BCPZ
Extended
* Images are for reference only
ADUCM3027BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUCM3027BCPZ
JLCPCB Part #
C660197
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 1.74V~3.6V 128KB 12bit 26MHz 32 Bit 44 96KB ARM Cortex-M3 Built-in FLASH LFCSP-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-64(9x9)
Operating Temperature-40℃~+85℃
CPU Maximum Speed26MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.74V~3.6V
Core Size32 Bit
RAM Size96KB
CPU CoreARM Cortex-M3
Number of I/O44
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUCM3027BCPZ
ADUCM3027BCPZ

* Images are for reference only

ADUCM3027BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUCM3027BCPZ
JLCPCB Part #
C660197
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 1.74V~3.6V 128KB 12bit 26MHz 32 Bit 44 96KB ARM Cortex-M3 Built-in FLASH LFCSP-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUCM3027BCPZ

* Images are for reference only

ADUCM3027BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUCM3027BCPZ
JLCPCB Part #
C660197
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 1.74V~3.6V 128KB 12bit 26MHz 32 Bit 44 96KB ARM Cortex-M3 Built-in FLASH LFCSP-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUCM3027BCPZ Specifications

ADUCM3027BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-64(9x9)
Operating Temperature-40℃~+85℃
CPU Maximum Speed26MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.74V~3.6V
Core Size32 Bit
RAM Size96KB
CPU CoreARM Cortex-M3
Number of I/O44
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUCM3027BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUCM3027BCPZ Documents

ADUCM3027BCPZ datasheets or manufacturer documentation.

Datasheet: ADUCM3027BCPZ Datasheet (PDF)

ADUCM3027BCPZ Schematic Symbol & PCB Footprint

The ADUCM3027BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.